MK Electric RCBO, 6A Current Rating, 1P Poles, Type B
- RS Stock No.:
- 711-5982
- Mfr. Part No.:
- 7932S
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-5982
- Mfr. Part No.:
- 7932S
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type B | |
| Series | 7932S | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Tripping Characteristics Type B | ||
Series 7932S | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
- COO (Country of Origin):
- CN
RCBOs
Manufactured to BS EN 61009
Type B MCB and 30mA RCD combined in one device
Flying leads for easy installation
Positive contact status indication
One module wide
Type B MCB and 30mA RCD combined in one device
Flying leads for easy installation
Positive contact status indication
One module wide
Note
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
Related links
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti 9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Easy9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Resi9 Range
- MK Electric RCBO 1P Poles, Type B
- MK Electric RCBO 1P Poles, Type B
