Legrand RCBO, 16A Current Rating, 4P Poles, Type AC
- RS Stock No.:
- 378-8753
- Mfr. Part No.:
- 079 77
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 378-8753
- Mfr. Part No.:
- 079 77
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Tripping Characteristics | Type AC | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Tripping Characteristics Type AC | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
