MK Electric RCBO, 6A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, Sentry Range
- RS Stock No.:
- 146-2673
- Mfr. Part No.:
- 8932S
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2673
- Mfr. Part No.:
- 8932S
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Range | Sentry | |
| Circuit Breaker Type | RCBO | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail Mount | |
| Earth Leakage Protection Type | AC | |
| Terminal Contact Type | Screw | |
| Reset Actuator Type | Toggle Switch | |
| Overall Dimensions | 18 x 76 x 118mm | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Overall Depth | 118mm | |
| Overall Width | 76mm | |
| Standards Met | BS 7671, BS EN 61009-1, EN 50022 | |
| Overall Length | 18mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Range Sentry | ||
Circuit Breaker Type RCBO | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail Mount | ||
Earth Leakage Protection Type AC | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Toggle Switch | ||
Overall Dimensions 18 x 76 x 118mm | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Overall Depth 118mm | ||
Overall Width 76mm | ||
Standards Met BS 7671, BS EN 61009-1, EN 50022 | ||
Overall Length 18mm | ||
- COO (Country of Origin):
- CN
RCBO - Type C
Professional range of MK Electric Type C RCBOs. Featuring a solid neutral type single pole RCBO in one module format. The RCBOs are a combination of Type B MCBs and an RCD which allows both overcurrent protection and earth fault current protection. The RCBOs can be locked in either the ON or OFF position without affecting the ability of the trip mechanism to operate.
Features and Benefits
Single module
Overcurrent and earth fault protection and detection
Tunnel type terminals
Positive contact status indication
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
