Raspberry Pi 3 B+ 32GB Ultimate Starter Kit from Canakit
- RS Stock No.:
- 181-2044
- Mfr. Part No.:
- PI3P-ULT32WU-C4-CLR
- Brand:
- Canakit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2044
- Mfr. Part No.:
- PI3P-ULT32WU-C4-CLR
- Brand:
- Canakit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canakit | |
| Raspberry Pi Version | Raspberry Pi 3 B+ | |
| Product Name | Raspberry Pi 3 B+ 32GB Ultimate Starter Kit from Canakit | |
| RAM Size | 1 GB | |
| Select all | ||
|---|---|---|
Brand Canakit | ||
Raspberry Pi Version Raspberry Pi 3 B+ | ||
Product Name Raspberry Pi 3 B+ 32GB Ultimate Starter Kit from Canakit | ||
RAM Size 1 GB | ||
- COO (Country of Origin):
- CA
CanaKit Raspberry Pi Starter Kit
The CanaKit Raspberry Pi starter kit is an innovative platform based on Raspberry Pi 3 B+, the fastest single board computer of its family. The Raspberry Pi 3 B+ features a 64-bit quad-core processor running at 1.4Ghz. This starter kit includes all the electronic components needed to start building projects using the GPIO functionality of the Raspberry Pi 3. The preincluded CanaKit 2.5A micro USB power supply is specially designed and tested for the Raspberry Pi 3. This power supply incorporates a noise filter to provide the highest stability.
Features and Benefits
Raspberry Pi 32GB
Class 10 microSD card pre-loaded with NOOBS
Built-in dual-band Wi-Fi (2.4GHz and 5GHz), Bluetooth 4.2/BLE and faster Ethernet
Premium quality HDMI cable with CEC support (6.5ft cable)
Heat sink for efficient heat dissipation
GPIO and resistor colours quick reference cards
CanaKit GPIO to breadboard interface board
CanaKit general guide for beginners to electronic components
Raspberry Pi 3 case included
RGB LEDs
Class 10 microSD card pre-loaded with NOOBS
Built-in dual-band Wi-Fi (2.4GHz and 5GHz), Bluetooth 4.2/BLE and faster Ethernet
Premium quality HDMI cable with CEC support (6.5ft cable)
Heat sink for efficient heat dissipation
GPIO and resistor colours quick reference cards
CanaKit GPIO to breadboard interface board
CanaKit general guide for beginners to electronic components
Raspberry Pi 3 case included
RGB LEDs
Applications
Embedded development
Educational institutions
Robotics
Internet of things
Human machine interface
Electronics laboratories
Automation
Educational institutions
Robotics
Internet of things
Human machine interface
Electronics laboratories
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
