Phytec, Video Module Video Capture with 752 x 582 pixels Resolution
- RS Stock No.:
- 668-8198
- Mfr. Part No.:
- AK035-2
- Brand:
- Phytec
Stock information currently inaccessible
- RS Stock No.:
- 668-8198
- Mfr. Part No.:
- AK035-2
- Brand:
- Phytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phytec | |
| Type | Video Capture | |
| Supported Video Ports | Composite Video, S-Video | |
| Maximum Supported Resolution | 752 x 582 pixels | |
| Dimensions | 42 x 42 x 29mm | |
| Height | 29mm | |
| Length | 42mm | |
| Maximum Operating Temperature | +50 °C | |
| Minimum Operating Temperature | -5 °C | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Phytec | ||
Type Video Capture | ||
Supported Video Ports Composite Video, S-Video | ||
Maximum Supported Resolution 752 x 582 pixels | ||
Dimensions 42 x 42 x 29mm | ||
Height 29mm | ||
Length 42mm | ||
Maximum Operating Temperature +50 °C | ||
Minimum Operating Temperature -5 °C | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
Colour Camera VCAM-003-2
High resolution PCB Colour Camera
752 x 582, PAL with digital zoom
Remote control of all parameters by software
752 x 582, PAL with digital zoom
Remote control of all parameters by software
Phytec
