Crucial 1 GB DDR Laptop RAM, 333MHz, SODIMM, 2.5V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£41.25

(exc. VAT)

£49.50

(inc. VAT)

RS Stock No.:
774-3108
Mfr. Part No.:
CT12864X335
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

1 GB

Speed

333MHz

Memory Class

DDR

Memory Socket

SODIMM

Module Type

PC-2700

Pins

200

Voltage

2.5V

CAS Latency

2