Crucial 2 GB DDR2 Desktop RAM, 667MHz, DIMM, 1.8V
- RS Stock No.:
- 774-3079
- Mfr. Part No.:
- CT25664AA667
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3079
- Mfr. Part No.:
- CT25664AA667
- Brand:
- Crucial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 2 GB | |
| Speed | 667MHz | |
| Memory Class | DDR2 | |
| Memory Socket | DIMM | |
| Module Type | PC2-5300 | |
| Pins | 240 | |
| Voltage | 1.8V | |
| CAS Latency | 5 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 2 GB | ||
Speed 667MHz | ||
Memory Class DDR2 | ||
Memory Socket DIMM | ||
Module Type PC2-5300 | ||
Pins 240 | ||
Voltage 1.8V | ||
CAS Latency 5 | ||
Crucial Memory DIMM DDR2
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other.
240-pin DIMMs are used to provide DDR2 SDRAM memory for desktop computers. DDR2 is a leading-edge generation of memory with an improved architecture that allows it to transmit data very fast.
240-pin DIMMs are used to provide DDR2 SDRAM memory for desktop computers. DDR2 is a leading-edge generation of memory with an improved architecture that allows it to transmit data very fast.
Note
To use DDR2 memory, your system motherboard must have 240-pin DIMM slots and a DDR2-enabled chipset. A DDR2 SDRAM DIMM will not fit into a standard SDRAM DIMM socket or a DDR DIMM socket.
RS 774-3085 Kit contains 2 x 1Gb 800Mhz DDR2 memory modules
RS 774-3085 Kit contains 2 x 1Gb 800Mhz DDR2 memory modules
