Kingston 4 GB DDR3 Desktop RAM, 1333MHz, DIMM, 1.5V
- RS Stock No.:
- 759-5580
- Mfr. Part No.:
- KVR1333D3N9/4G
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5580
- Mfr. Part No.:
- KVR1333D3N9/4G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 4 GB | |
| Speed | 1333MHz | |
| Memory Class | DDR3 | |
| Memory Socket | DIMM | |
| Module Type | PC3-10600 | |
| Pins | 240 | |
| Voltage | 1.5V | |
| CAS Latency | 9 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 4 GB | ||
Speed 1333MHz | ||
Memory Class DDR3 | ||
Memory Socket DIMM | ||
Module Type PC3-10600 | ||
Pins 240 | ||
Voltage 1.5V | ||
CAS Latency 9 | ||
