Micron 16 GB DDR4 Server RAM, 2666MHz, DIMM, 1.2V
- RS Stock No.:
- 206-9318
- Mfr. Part No.:
- MTA18ASF2G72AZ-2G6E2
- Brand:
- Micron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9318
- Mfr. Part No.:
- MTA18ASF2G72AZ-2G6E2
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Desktop/Laptop | Server | |
| Capacity | 16 GB | |
| Industrial | No | |
| Speed | 2666MHz | |
| Memory Class | DDR4 | |
| Memory Socket | DIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Desktop/Laptop Server | ||
Capacity 16 GB | ||
Industrial No | ||
Speed 2666MHz | ||
Memory Class DDR4 | ||
Memory Socket DIMM | ||
Voltage 1.2V | ||
The Micron® Server DRAM increases performance and helps maximize IT budgets. Maximizing installed memory capacity with Micron Server DRAM is one of the easiest and most affordable ways to make your deployments faster and more efficient.
Optimized for the latest Intel® and AMD® processor product families
100% component and module tested to mission-critical server standards
100% component and module tested to mission-critical server standards
