Rittal Carbon Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 43 mm

Subtotal (1 pack of 10 units)*

£67.37

(exc. VAT)

£80.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 20 April 2026
  • Plus 40 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.737£67.37

*price indicative

RS Stock No.:
826-2849
Mfr. Part No.:
7112000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

it Enclosure System

Product Type

Shunting Ring

For Use With

TS IT Cabinet

Material

Carbon Steel

Number of Rings

10

Standards/Approvals

UL 60950-1, CSA C22.2 NO. 60950-1-07

Height

43mm

RoHS Status: Exempt

Rittal Cable Shunting Ring, 43mm Height, Pack of 10 - 7112000


Use this cable shunting ring from Rittal to neatly align and mount your cables onto angles or frames. It's used to help you create a structured cable routing system in your 19-inch server cabinets. Thanks to its compact dimensions of 43 (height) x 85mm (depth), it won't take up too much space. As it comes in a pack of 10, you'll have plenty on hand for use in multiple cabinets.

Features & Benefits


• Light weight of 0.09kg ensures minimal strain on equipment

• Zinc-plated steel material for durability and resistance to corrosion in harsh environments

Applications


• Data centres

• Automation systems

• Telecommunication stations

Where in my cabinet should I mount this shunting ring?


For best results, mount this shunting ring at the side of your mounting angles to maximise space and ensure a tidy setup.

Related links