Freescale MCZ34670EG DC-DC Controller, 325 kHz, 8 → 10 V, 20-Pin, SOIC
- RS Stock No.:
- 821-2226
- Mfr. Part No.:
- MCZ34670EG
- Brand:
- Freescale
Stock information currently inaccessible
- RS Stock No.:
- 821-2226
- Mfr. Part No.:
- MCZ34670EG
- Brand:
- Freescale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Maximum Switching Frequency | 325 kHz | |
| Output Voltage | 8 → 10 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 12.95 x 7.6 x 2.4mm | |
| Length | 12.95mm | |
| PWM Controller Type | Inverting | |
| Width | 7.6mm | |
| Height | 2.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Maximum Switching Frequency 325 kHz | ||
Output Voltage 8 → 10 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Length 12.95mm | ||
PWM Controller Type Inverting | ||
Width 7.6mm | ||
Height 2.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
MCZ34670 IEEE 802.3af Powered Devices, NXP Semiconductors
Power over Ethernet (PoE), NXP Semiconductors
