Texas Instruments UC2827DW-1, 3-Channel PWM Controller, 500 kHz 24-Pin, SOIC
- RS Stock No.:
- 661-5059
- Mfr. Part No.:
- UC2827DW-1
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-5059
- Mfr. Part No.:
- UC2827DW-1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500 kHz | |
| Output Current | 250 mA | |
| Number of Outputs | 3 | |
| Control Method | Current, Voltage | |
| Fall Time | 30ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 40ns | |
| Package Type | SOIC | |
| Topology | Full Bridge, Push-Pull | |
| Pin Count | 24 | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Maximum Duty Cycle | 95% | |
| PWM Controller Type | Current Mode | |
| Length | 15.4mm | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500 kHz | ||
Output Current 250 mA | ||
Number of Outputs 3 | ||
Control Method Current, Voltage | ||
Fall Time 30ns | ||
Mounting Type Surface Mount | ||
Rise Time 40ns | ||
Package Type SOIC | ||
Topology Full Bridge, Push-Pull | ||
Pin Count 24 | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Duty Cycle 95% | ||
PWM Controller Type Current Mode | ||
Length 15.4mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
