Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio, 310 μH Prim. Inductance, 600mΩ Prim.

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.77

(exc. VAT)

£2.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.77
25 - 49£1.66
50 - 99£1.46
100 - 249£1.35
250 +£1.19

*price indicative

RS Stock No.:
715-6901
Mfr. Part No.:
782482/33VC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Pulse Transformer

Primary Inductance

310μH

Primary DC Resistance

600mΩ

Turns Ratio

1:1.33

Mount Type

Through Hole

Leakage Inductance

8μH

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

85°C

Series

782485

Length

6.35mm

Depth

9.77mm

Weight

1.1g

Standards/Approvals

RoHS

Width

9.14mm

Isolation Voltage

4000V

COO (Country of Origin):
CN

ADM2452E RS485/232 Isolation transformer


Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)

Specifically designed to provide isolated RS-485 and RS-232 interface

Analog Devices integrated circuit AMD2452E compatable

Industry standard pinout, low profile package

3.3V and 5V versions with frequency range up to 500 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy