Murata Power Solutions Surface Mount Pulse Transformer 1:1.31 Turns Ratio, 0.83mH Prim. Inductance, 1.5Ω Prim.
- RS Stock No.:
- 715-6885P
- Mfr. Part No.:
- 78253/55MC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal 50 units (supplied in a tube)*
£93.50
(exc. VAT)
£112.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 99 | £1.87 |
| 100 - 199 | £1.78 |
| 200 - 499 | £1.69 |
| 500 + | £1.61 |
*price indicative
- RS Stock No.:
- 715-6885P
- Mfr. Part No.:
- 78253/55MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 0.83mH | |
| Primary DC Resistance | 1.5Ω | |
| Turns Ratio | 1:1.31 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 1µH | |
| Dimensions | 9 x 12.7 x 6.55mm | |
| Depth | 6.55mm | |
| Length | 9mm | |
| Width | 12.7mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 0.83mH | ||
Primary DC Resistance 1.5Ω | ||
Turns Ratio 1:1.31 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 1µH | ||
Dimensions 9 x 12.7 x 6.55mm | ||
Depth 6.55mm | ||
Length 9mm | ||
Width 12.7mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
