Murata Power Solutions Surface Mount Pulse Transformer, 2mH Prim. Inductance, 2Ω Prim. Resistance
- RS Stock No.:
- 715-6860P
- Mfr. Part No.:
- 78250MC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal 50 units (supplied in a tube)*
£93.00
(exc. VAT)
£111.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 99 | £1.86 |
| 100 - 199 | £1.77 |
| 200 - 499 | £1.68 |
| 500 + | £1.60 |
*price indicative
- RS Stock No.:
- 715-6860P
- Mfr. Part No.:
- 78250MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 2mH | |
| Primary DC Resistance | 2Ω | |
| Secondary DC Resistance | 1Ω | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 3µH | |
| Dimensions | 9 x 12.7 x 6.65mm | |
| Depth | 6.65mm | |
| Length | 9mm | |
| Width | 12.7mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 2mH | ||
Primary DC Resistance 2Ω | ||
Secondary DC Resistance 1Ω | ||
Mounting Type Surface Mount | ||
Leakage Inductance 3µH | ||
Dimensions 9 x 12.7 x 6.65mm | ||
Depth 6.65mm | ||
Length 9mm | ||
Width 12.7mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Standards
BS EN 60950; BS EN 41003
