Bourns Surface Pulse Transformer 6:1 Turns Ratio, 65 μH Prim. Inductance, 120mΩ Prim. Resistance

Bulk discount available

Subtotal 5 units (supplied on a continuous strip)*

£15.90

(exc. VAT)

£19.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 - 9£3.18
10 - 19£3.02
20 - 49£2.69
50 +£2.27

*price indicative

Packaging Options:
RS Stock No.:
260-8584P
Mfr. Part No.:
POE025-PD13050S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Primary Inductance

65μH

Product Type

Pulse Transformer

Primary DC Resistance

120mΩ

Current

5A

Secondary DC Resistance

5.5, 65, 7, 8, 9mΩ

Turns Ratio

6:1

Mount Type

Surface

Leakage Inductance

65μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

165°C

Standards/Approvals

RoHS

Series

POE

Isolation Voltage

1.5kV

COO (Country of Origin):
CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.

Surface mount

25W Power rating

Related links