Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
 - 479-2753
 - Mfr. Part No.:
 - E2AM18KS08WPC12M
 - Brand:
 - Omron
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.91
(exc. VAT)
£44.29
(inc. VAT)
- RS Stock No.:
 - 479-2753
 - Mfr. Part No.:
 - E2AM18KS08WPC12M
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Thread Size | M18 x 1 | |
| Body Style | Barrel | |
| Output Type | NPN | |
| Detection Range | 8 mm | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 59mm | |
| Maximum DC Voltage | 32V | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Housing Material | Brass Nickel Plated | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Sensor Technology Inductive  | ||
Thread Size M18 x 1  | ||
Body Style Barrel  | ||
Output Type NPN  | ||
Detection Range 8 mm  | ||
Terminal Type Cable  | ||
IP Rating IP67  | ||
Supply Voltage 12 → 24 V dc  | ||
Length 59mm  | ||
Maximum DC Voltage 32V  | ||
Mounting Type Flush  | ||
Switching Current 200 mA  | ||
Maximum Operating Temperature +70°C  | ||
Housing Material Brass Nickel Plated  | ||
Shielding Shielded  | ||
Maximum Switching Frequency 500Hz  | ||
Reverse Polarity Protection Yes  | ||
Minimum Operating Temperature -40°C  | ||
Short Circuit Overload Protection Yes  | ||
E2A Standard Length Brass
Features and benefits
PBTP sensing face material 
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Note
The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.


