Omron Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 215-7134
- Distrelec Article No.:
- 301-37-127
- Mfr. Part No.:
- E2EC-CR8D1
- Brand:
- Omron
Subtotal (1 unit)*
£273.20
(exc. VAT)
£327.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £273.20 |
*price indicative
- RS Stock No.:
- 215-7134
- Distrelec Article No.:
- 301-37-127
- Mfr. Part No.:
- E2EC-CR8D1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Technology | Inductive | |
Detection Range | 0.8 mm | |
Body Style | Smooth Barrel | |
Digital Switching Output Type | 2-Wire | |
Output Function | NO | |
Connection Type | Pre-Cabled | |
Cable Length | 2m | |
Supply Voltage | 12 → 24 V dc | |
Length | 12mm | |
IP Rating | IP67 | |
Mounting Type | Non-Flush | |
Maximum DC Voltage | 30V | |
Diameter | 3 mm | |
Minimum Operating Temperature | -25°C | |
Series | E2E2 | |
Switching Current | 100 mA | |
Switching Frequency | 1.5 kHz | |
Maximum Operating Temperature | +70°C | |
Shielding | Unshielded | |
Maximum Switching Frequency | 1.5kHz | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 12mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Diameter 3 mm | ||
Minimum Operating Temperature -25°C | ||
Series E2E2 | ||
Switching Current 100 mA | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1.5kHz | ||
The Omron ultra small-diameter proximity sensor E2EC is sub miniature sensor for demanding mounting conditions. This is shielded, pre-wired sensor with cable length of 2m. It is DC, 2 wire model.
It has 3 mm diameter sensing head for most demanding mounting conditions
It has indicator LED lamp for operation indications
It has short circuit protection and surge absorber
It has IP67 degree of protection
It has indicator LED lamp for operation indications
It has short circuit protection and surge absorber
It has IP67 degree of protection
Related links
- Omron Inductive Smooth Barrel Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor 12 → 24 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc