Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection
- RS Stock No.:
- 215-5366
- Mfr. Part No.:
- E2E-X5E1-M1
- Brand:
- Omron
Subtotal (1 unit)*
£93.25
(exc. VAT)
£111.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £93.25 |
*price indicative
- RS Stock No.:
- 215-5366
- Mfr. Part No.:
- E2E-X5E1-M1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| IP Rating | IP67G | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
IP Rating IP67G | ||
This Omron cylindrical proximity sensor, from the series E2E with sensing distance of 5 mm is designed and tested for automotive assembly lines.
Oil resistant
