VCNL4020-GS08 Vishay, Ambient Light, Proximity Sensor, 200mm 2.5 V to 3.6 V 10-Pin

Discontinued
Packaging Options:
RS Stock No.:
122-6793P
Mfr. Part No.:
VCNL4020-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Sensor Type

Ambient Light, Proximity Sensor

Sensing Distance

200mm

Switching Mode

Digital

Output Type

Digital, Open Drain

Mounting Type

Surface Mount

Pin Count

10

Maximum Supply Current

200 (LED Pulse) mA

Dimensions

4.9 x 2.4 x 0.83mm

Height

0.83mm

Length

4.9mm

Minimum Operating Supply Voltage

2.5 V

Width

2.4mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

COO (Country of Origin):
PH

VCNL4020, VCNL4020X01, Proximity and Ambient Light Sensor with Infrared Emitter, Vishay Semiconductor


The VCNL4020 is a fully Integrated Proximity and Ambient Light Sensor with close-to-human-eye sensitivity. An Infrared Emitter is included in the package. The VCNL4020X01 is Automotive (AEC-Q101) qualified, for vehicle occupant presence detection.

I²C serial communication interface
16-Bit effective resolution
Programmable LED drive current from 10 mA to 200 mA
Proximity distance up to 200 mm
Programmable Interrupt function output


Light Sensors, Vishay Semiconductor