Socket & See VIP100/SP200 Kit Voltage Indicator & Proving Unit Kit 3.5mA 50 → 690V, Kit Contents SP200 Proving

Unavailable
RS will no longer stock this product.

Calibration Options:

RS Stock No.:
704-7756
Mfr. Part No.:
VIP100 / SP200
Brand:
Socket & See
Find similar products by selecting one or more attributes.
Select all

Brand

Socket & See

Test Current Rating

3.5mA

Output Voltage

50 → 690V

Display Type

LED

Battery Type

AA

Power Source

Battery

Dimensions

130 x 65 x 49mm

Weight

350g

Height

49mm

Length

130mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Width

65mm

VIP100 Voltage Indicator & Proving Unit Safety Kit


Voltage level indicator & proving unit safety kit comprising

VIP100 LED voltage indicator

Voltage range: 230V and 400V AC/DC
Conforms to HSE GS38 tip standards
Cable: Double insulated silicone 1.4 metres
EN61010 CAT IV 600V safety standard=

SP200 Proving unit

Essential to check the VIP100 for correct operation prior to working on electrical circuits
LED indication of step voltage being generated 50-100-230-400-690V
Magnetic base to clamp to control panels
Automatic test function to conserve batteries

Supplied with

6 AA alkaline batteries & instructions


Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.