Teledyne LeCroy Sodera LE Protocol Analyser Bluetooth

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-8879
Mfr. Part No.:
Sodera LE
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Protocols Supported

Bluetooth

Memory Capacity

4GB

Dimensions

159 x 160 x 47mm

Height

47mm

Length

159mm

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

0°C

Model Number p

Sodera LE

Width

160mm

COO (Country of Origin):
US

Teledyne LeCroy Sodera LE Wideband Bluetooth 5.0 Protocol Analyser


The Sodera LE is a wideband Bluetooth protocol analyzer capable of sniffing all Bluetooth low energy channels simultaneously and passing detected packets on to the Frontline software for analysis and review. The Sodera LE provides decoding support or Bluetooth 4.0, 4.1, 4.2 and 5.0 specifications. Bluetooth low energy is the wireless technology of choice for engineers and developers creating “Internet of Things” devices. But since changes to the Bluetooth specification, particularly relating to low energy, are coming practically every day, it is critical to be able to debug the latest adopted and emerging profiles and protocols to take advantage of the ongoing advances in wireless communications.

The Frontline Sodera LE Wideband Bluetooth Low Energy Protocol Analyzer is designed with these users in mind. It is tuned to capture Bluetooth low energy packets in the 2.4GHz band, which allows Internet of Things developers to focus only on the data they need. View data captured by the Frontline Sodera LE in the Frontline software you already use for Bluetooth protocol analysis. Sort, search and drill down to decode each low energy frame.

Features and Benefits


  • Capture over-the-air Bluetooth low energy packets, fully synchronized and time stamped, in the 2.4 GHz band

  • Every Bluetooth channel captured concurrently for decryption and analysis at any time

  • Analyze and troubleshoot captured data using Frontline’s software and views

  • Intuitive analysis of multiple wireless devices and connections

  • Small Footprint for portability and easy of use

  • Built-in Attenuation for conductive (wired) sniffing in noisy environments

  • Mesh technology using Bluetooth low energy support

Applications


  • "Bluetooth 4.0, 4.1, 4.2 and 5.0 low energy software development & IoT devices

  • Bluetooth low energy problem solving

  • Automotive In car connectivity test solution"

Note

Includes free software