Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-7487
- Mfr. Part No.:
- X402
- Brand:
- Optoma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Graphics Display | XGA | |
| Contrast Ratio | 20000:1 | |
| Lamp Wattage | 260W | |
| Lamp Life Normal Mode | 3000h | |
| Fan Noise Normal Mode | 31dB | |
| Built In Speaker | Yes | |
| Operating Voltage | 100 → 240V ac | |
| Weight | 2.5kg | |
| Depth | 224mm | |
| Height | 101mm | |
| Maximum Operating Voltage | 240 V ac | |
| Minimum Operating Voltage | 100 V ac | |
| Includes | Carry Bag | |
| Projector Size Type | Standard | |
| Model | X402 | |
| Width | 314mm | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Graphics Display XGA | ||
Contrast Ratio 20000:1 | ||
Lamp Wattage 260W | ||
Lamp Life Normal Mode 3000h | ||
Fan Noise Normal Mode 31dB | ||
Built In Speaker Yes | ||
Operating Voltage 100 → 240V ac | ||
Weight 2.5kg | ||
Depth 224mm | ||
Height 101mm | ||
Maximum Operating Voltage 240 V ac | ||
Minimum Operating Voltage 100 V ac | ||
Includes Carry Bag | ||
Projector Size Type Standard | ||
Model X402 | ||
Width 314mm | ||
- COO (Country of Origin):
- GB
Optoma X402
The Optoma X402 is ideal for use in conference rooms, training rooms, classrooms and houses of worship. With comprehensive analog and digital connectivity, the Optoma X402 will satisfy even the most demanding applications
Bright projection - 4200 ANSI lumens
XGA resolution, 20,000:1 contrast ratio, HDMI input
Crestron RoomView® - RJ45 control and monitoring
Lightweight and portable
Powerful 10-Watt audio
Plug type: UK
XGA resolution, 20,000:1 contrast ratio, HDMI input
Crestron RoomView® - RJ45 control and monitoring
Lightweight and portable
Powerful 10-Watt audio
Plug type: UK
The Optoma X402 projector has a built-in speaker, networking capabilites, Full 3D technology and can be easily connected via a HDMI cable, giving a clear projected image with sound. The lightweight projector can be installed or taken on the move in the handy carry bag for off-site meetings
Supplied with
X402 projector, AC power cord, VGA to VGA cable, remote control, batteries for remote, multilingual CD-ROM users manual, quick start card, carrying case and warranty card
