Better World
Schneider Electric Black RAL 7035 Enclosure Chassis
- RS Stock No.:
- 701-8332
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£75.65
(exc. VAT)
£90.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.65 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 701-8332
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Number of Cutouts | 3 | |
| Number of Modules | 48 | |
| RAL Code | Black RAL 7035 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Number of Cutouts 3 | ||
Number of Modules 48 | ||
RAL Code Black RAL 7035 | ||
Better World Product Yes | ||
DIN Mounting Frames
Suitable for mounting DIN 43800 modules
Galvanised steel with RAL 7035 light grey front panel
Compatible with 150mm deep enclosures except for the NSYDLCR110 which is for a 200mm depth
Supplied in kit form with all fixings and instructions
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Enclosure Chassis 250 mm W, 150 mm L
- Schneider Electric Black RAL 7035 Enclosure Chassis 400 mm W, 150 mm L
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 400 mm W 500 mm L For Use With
- Schneider Electric Black RAL 7035 Enclosure Chassis 500 mm W, 200 mm L
- Schneider Electric NSYS Series Black RAL 7035 Enclosure Frame 400 mm W, 300 mm L For Use With Rear Panel
- Schneider Electric NSYDLP Series Black RAL 7035 Enclosure Chassis 500 mm W, 1.25 m L For Use With Thalassa
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Enclosure Chassis & Frames 500 mm W For
- ABB Black RAL 7035 Enclosure Frame 864 mm W, 825 mm L For Use With Cabinets TriLine
