Trenz Electronic GmbH 1 GByte DDR3, 4 x 5 cm, SoC Module with Xilinx Zynq XC7Z030-1SBG485I Module
- RS Stock No.:
- 176-0801
- Mfr. Part No.:
- TE0715-04-30-1I
- Brand:
- Trenz Electronic GmbH
Subtotal (1 unit)*
£381.28
(exc. VAT)
£457.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £381.28 |
*price indicative
- RS Stock No.:
- 176-0801
- Mfr. Part No.:
- TE0715-04-30-1I
- Brand:
- Trenz Electronic GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Name | 1 GByte DDR3, 4 x 5 cm, SoC Module with Xilinx Zynq XC7Z030-1SBG485I | |
| Kit Classification | Module | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Name 1 GByte DDR3, 4 x 5 cm, SoC Module with Xilinx Zynq XC7Z030-1SBG485I | ||
Kit Classification Module | ||
- COO (Country of Origin):
- DE
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is an industrial-grade Xilinx Zynq-7030 System on the module with 4MGT links, a gigabit Ethernet transceiver, 1Gb DDR3 SDRAM, 32Mb SPI flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged high-speed stacking strips provide a large number of configurable I/Os All this on a tiny footprint, smaller than a credit card. It is used for industrial applications.
Features and Benefits:
• 10/100/1000 tri-speed gigabit Ethernet transceiver (PHY) with SGMIIQSPI flash memory 32Mb
• 32-bit wide 1Gb DDR3 SDRAM
• AES bit-stream encryption
• ARM dual-core Cortex-A9 MPCore
• eFUSE bit-stream encryption
• It has 12MHz speed
• Lead free
• MAC Address EEPROM
• Operating temperature ranges between -40°C and 85°C
• Plug-on module with 2 x 100-pin and 1 x 60-pin high-speed hermaphroditic strips
• QSPI Flash memory 32Mb
• Rugged for shock and high vibration
• Temperature compensated RTC
• USB 2.0 high-speed ULPI transceiver
• 32-bit wide 1Gb DDR3 SDRAM
• AES bit-stream encryption
• ARM dual-core Cortex-A9 MPCore
• eFUSE bit-stream encryption
• It has 12MHz speed
• Lead free
• MAC Address EEPROM
• Operating temperature ranges between -40°C and 85°C
• Plug-on module with 2 x 100-pin and 1 x 60-pin high-speed hermaphroditic strips
• QSPI Flash memory 32Mb
• Rugged for shock and high vibration
• Temperature compensated RTC
• USB 2.0 high-speed ULPI transceiver
Certifications:
• WEEE
In the fast-evolving world of embedded systems and single-board computers (SBCs), the right Processor Development Tools are crucial for achieving optimal performance and reliability. Whether you're a hobbyist, engineer, or developer, having access to top-tier development tools can significantly streamline your workflow, enhance productivity and ensure the success of your projects. RS offering of processor development tools aims to meet the diverse needs of professionals and enthusiasts alike.
Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision. They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products.
Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether youre looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.
Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision. They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products.
Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether youre looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.