Omron Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading
- RS Stock No.:
 - 818-4626
 - Mfr. Part No.:
 - D6F-PH5050AD3
 - Brand:
 - Omron
 
Discontinued
- RS Stock No.:
 - 818-4626
 - Mfr. Part No.:
 - D6F-PH5050AD3
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -500Pa | |
| Maximum Pressure Reading | 500Pa | |
| Accuracy | ±3 % | |
| Output Type | I2C | |
| Media Measured | Air | |
| Electrical Connection | PCB | |
| Response Time | 33 ms | |
| Maximum Current | 6 mA | |
| Supply Voltage | 2.3 → 3.6 V dc | |
| Housing Material | PPS | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | +80°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Pressure Reading Type Differential  | ||
Minimum Pressure Reading -500Pa  | ||
Maximum Pressure Reading 500Pa  | ||
Accuracy ±3 %  | ||
Output Type I2C  | ||
Media Measured Air  | ||
Electrical Connection PCB  | ||
Response Time 33 ms  | ||
Maximum Current 6 mA  | ||
Supply Voltage 2.3 → 3.6 V dc  | ||
Housing Material PPS  | ||
Minimum Operating Temperature -20°C  | ||
IP Rating IP40  | ||
Maximum Operating Temperature +80°C  | ||
Priced to Clear Yes  | ||
- COO (Country of Origin):
 - JP
 
MEMS D6F-PH Pressure Sensors
Linearized and temperature compensated
Digital output (I2C communication)
High flow impedance to reduce the influence of bypass configuration
Digital output (I2C communication)
High flow impedance to reduce the influence of bypass configuration
The Omron DSF-PH range offers compact differential pressure sensors, expertly designed to ensure high accuracy detection and excellent protection from environments.
