Honeywell Pressure Sensor, 100psi Max, Ratiometric Output, Relative Reading

Discontinued
RS Stock No.:
213-2738
Mfr. Part No.:
MLH100PGB06A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Relative

Maximum Pressure Reading

100psi

Accuracy

±0.25%

Output Type

Ratiometric

Media Measured

Gas, Liquid, Oil

Supply Voltage

24 V

IP Rating

IP65

RoHS Status: Not Applicable

The Honeywell MLH series heavy duty pressure transducers combine application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. It has 100 psi pressure range.

Total Error Band (TEB) as low as 2 %FSS
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments