Honeywell Pressure Sensor, 0psi Min, 1psi Max, Transistor Output, Gauge Reading
- RS Stock No.:
- 197-6890
- Mfr. Part No.:
- MPRSS0001PG00001C
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£10.73
(exc. VAT)
£12.88
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £10.73 |
10 - 24 | £9.38 |
25 - 49 | £9.15 |
50 - 99 | £8.92 |
100 + | £8.68 |
*price indicative
- RS Stock No.:
- 197-6890
- Mfr. Part No.:
- MPRSS0001PG00001C
- Brand:
- Honeywell
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
---|---|---|
Brand | Honeywell | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 1psi | |
Accuracy | ±0.25 %FSS BFSL | |
Output Type | Transistor | |
Media Measured | Gas, Liquid | |
Supply Voltage | 3.6 V | |
Interface | I2C | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 1psi | ||
Accuracy ±0.25 %FSS BFSL | ||
Output Type Transistor | ||
Media Measured Gas, Liquid | ||
Supply Voltage 3.6 V | ||
Interface I2C | ||
- COO (Country of Origin):
- CN
The Microchips MPR series is a very small piezo resistive silicon pressure sensor which offers a digital output for reading pressure over the specified full scale pressure span and temperature range. It is used for a digital output for reading pressure over the specified full scale pressure span and temperature range
IoT ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Related links
- Honeywell Pressure Sensor 1bar Max Gauge Reading
- Honeywell Pressure Sensor 1psi Max Absolute Reading
- Honeywell Pressure Sensor 30psi Max Gauge Reading
- Honeywell Pressure Sensor 300mm Hg Max Gauge Reading
- Honeywell Pressure Sensor 15psi Max Absolute Reading
- Honeywell Pressure Sensor 25psi Max Absolute Reading
- TE Connectivity 154N Series Pressure Sensor 1psi Max, Gauge Reading
- WIKA DC Series Pressure Sensor 2.5bar Max Gauge Reading