RS PRO IPSU Series Pressure Sensor, 4 to 20 mA Output 300 psi 5800 psi, Gauge Reading
- RS Stock No.:
- 175-5047
- Brand:
- RS PRO
Subtotal (1 unit)*
£166.98
(exc. VAT)
£200.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
- Plus 10 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.98 |
*price indicative
- RS Stock No.:
- 175-5047
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 5800psi | |
| Minimum Pressure Measurement | 300psi | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Interface Type | 12-Pin Connector | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 9V | |
| Series | IPSU | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | CE EMC directive - EN 61326-1:2013 | |
| Housing Material | Stainless Steel | |
| Mount Type | Threaded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 5800psi | ||
Minimum Pressure Measurement 300psi | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Interface Type 12-Pin Connector | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 9V | ||
Series IPSU | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals CE EMC directive - EN 61326-1:2013 | ||
Housing Material Stainless Steel | ||
Mount Type Threaded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
RS PRO Gauge Pressure Sensor
The RS PRO IPSU-M12 series pressure sensor has a housing made from 316L stainless steel with viton O-ring seals. It uses a piezo-electric thick film ceramic sensor. The nominal pressure output of this sensor ranges from -14.5psi to 5800psi. It has a 4-pin connector.
Features and Benefits
• Service temperature ranges between -20°C and 80°C
• Accuracy is less than ±0.25% FS BFSL
• Pressure rating ranges from 0psi to 300psi G (3-wire)
• Threaded mounting
Applications
• Temperature testing facilities
• Process control
• Automation
• Industrial measurement
Certifications
• CE certified
Related links
- RS PRO Gauge Reading
- RS PRO M20 Series Pressure Sensor Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- Gems Sensors 1100 Series Pressure Transmitter Gauge Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
