Honeywell Piezoresistive Pressure Sensor, 172.369kPa Operating Max, Through-Hole Mount, 12-Pin, 206.843kPa Overload
- RS Stock No.:
 - 236-2718
 - Mfr. Part No.:
 - MPRLS0025PA0000SA
 - Brand:
 - Honeywell
 
Bulk discount available
Subtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 121 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £10.41 | 
| 10 - 24 | £7.72 | 
| 25 - 49 | £7.51 | 
| 50 - 99 | £7.32 | 
| 100 + | £7.13 | 
*price indicative
- RS Stock No.:
 - 236-2718
 - Mfr. Part No.:
 - MPRLS0025PA0000SA
 - Brand:
 - Honeywell
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 206.843kPa | |
| Mounting Type | Through Hole | |
| Package Type | SMT | |
| Pin Count | 12 | |
| Maximum Operating Pressure | 172.369kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell  | ||
Sensor Type Absolute Pressure Sensors  | ||
Maximum Overload Pressure 206.843kPa  | ||
Mounting Type Through Hole  | ||
Package Type SMT  | ||
Pin Count 12  | ||
Maximum Operating Pressure 172.369kPa  | ||
- COO (Country of Origin):
 - CN
 
The Honeywell MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC).
Select sensors available on breakout board for easy evaluation and testing
Ultra-low power consumption
IoT (Internet of Things) ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Ultra-low power consumption
IoT (Internet of Things) ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Related links
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 206.843kPa Overload
 - Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 206.843kPa Overload Max,
 - Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 206.843kPa Overload Max,
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 206.843kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 206.843kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 60kPa Overload Max, SMT
 
