Honeywell Piezoresistive Pressure Sensor, 172.369 kPa Operating Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-2717
Mfr. Part No.:
MPRLS0025PA0000SA
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Operating Pressure

172.369 kPa

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MPR

Standards/Approvals

No

Minimum Operating Pressure

172.369kPa

COO (Country of Origin):
CN
The Honeywell MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC).

Select sensors available on breakout board for easy evaluation and testing

Ultra-low power consumption

IoT (Internet of Things) ready Interface

Stainless steel pressure port

Compatible with a variety of liquid media

Absolute and gage pressure types

Related links