Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max

Bulk discount available

Subtotal (1 unit)*

£10.18

(exc. VAT)

£12.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship
Units
Per unit
1 - 9£10.18
10 - 24£7.51
25 - 49£7.04
50 - 99£6.86
100 +£6.68

*price indicative

Packaging Options:
RS Stock No.:
236-2706
Mfr. Part No.:
MPRLF0001PGN001SC
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Operating Pressure

6.89476 kPa

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MPR

Minimum Operating Pressure

6.89476kPa

COO (Country of Origin):
CN
The Honeywell MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC).

Select sensors available on breakout board for easy evaluation and testing

Ultra-low power consumption

IoT (Internet of Things) ready Interface

Stainless steel pressure port

Compatible with a variety of liquid media

Absolute and gage pressure types

Related links