Honeywell Piezoresistive Pressure Sensor, 100 kPa Operating Max

Bulk discount available

Subtotal (1 unit)*

£31.91

(exc. VAT)

£38.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£31.91
10 - 24£28.08
25 - 49£26.80
50 +£25.53

*price indicative

Packaging Options:
RS Stock No.:
236-2703
Mfr. Part No.:
HSCMANV001BAAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Operating Pressure

100 kPa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

HSC

Minimum Operating Pressure

0mbar

COO (Country of Origin):
CN
The Honeywell TruStability high accuracy silicon ceramic (HSC) series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. It is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). It has calibrated output Values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. These sensor measure absolute, gage, or differential pressures. The absolute version have an internal vacuum reference and an output Value proportional to absolute pressure, Gage version are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere AND differential version allow measurement of pressure between the two pressure ports.

High burst pressures

High working pressure ranges

Industry-leading flexibility

Extremely low power consumption

Stability and reliability

Energy efficient

Small size

Related links