Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max

Subtotal (1 box of 32 units)*

£462.752

(exc. VAT)

£555.296

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
32 +£14.461£462.75

*price indicative

RS Stock No.:
236-2692
Mfr. Part No.:
ABP2MRRN005ND2A3XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Operating Pressure

34.4738 kPa

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

110°C

Series

ABP2

Standards/Approvals

ISO 9001, RoHS

Minimum Operating Pressure

34.4738kPa

Response Time

7.5ms

COO (Country of Origin):
CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.

24-bit digital I2C or SPI-compatible output

IoT (Internet of Things) ready Interface

Ultra-low power consumption

Calibrated over wide temperature range of -40°C to 110°C

Long-term stability as low as ±0.2 %FSS

Related links