Honeywell Piezoresistive Pressure Sensor, 1034.21kPa Operating Max, Surface Mount, 2-Pin, 1206.58kPa Overload Max, SMT

Bulk discount available

Subtotal (1 unit)*

£16.41

(exc. VAT)

£19.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 999,999,961 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.41
10 - 24£12.65
25 - 49£11.96
50 +£11.53

*price indicative

Packaging Options:
RS Stock No.:
236-2691
Mfr. Part No.:
ABP2LSNT150PG2A3XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Gauge Pressure Sensors

Maximum Overload Pressure

1206.58kPa

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

2

Maximum Operating Pressure

1034.21kPa

COO (Country of Origin):
CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.

24-bit digital I2C or SPI-compatible output
IoT (Internet of Things) ready interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS

Related links