Honeywell Piezoresistive Pressure Sensor, 16kPa Operating Max, Surface Mount, 6-Pin, 60kPa Overload Max, SMT
- RS Stock No.:
- 236-2689
- Mfr. Part No.:
- ABP2LANT160MG2A3XX
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£15.93
(exc. VAT)
£19.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
- Plus 999,999,894 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £15.93 |
10 - 24 | £12.28 |
25 - 49 | £11.84 |
50 + | £11.53 |
*price indicative
- RS Stock No.:
- 236-2689
- Mfr. Part No.:
- ABP2LANT160MG2A3XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Maximum Overload Pressure | 60kPa | |
Sensor Type | Gauge Pressure Sensors | |
Mounting Type | Surface Mount | |
Package Type | SMT | |
Pin Count | 6 | |
Maximum Operating Pressure | 16kPa | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 60kPa | ||
Sensor Type Gauge Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 6 | ||
Maximum Operating Pressure 16kPa | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.
24-bit digital I2C or SPI-compatible output
IoT (Internet of Things) ready interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS
IoT (Internet of Things) ready interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS
Related links
- Honeywell Piezoresistive Pressure Sensor Surface Mount 60kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 60kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 60kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Gauge Pressure Sensor Surface Mount SMT (Surface Mount Technology)
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1600kPa Overload Max, SMT