Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max

Bulk discount available

Subtotal (1 unit)*

£15.93

(exc. VAT)

£19.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship
Units
Per unit
1 - 9£15.93
10 - 24£12.28
25 - 49£11.84
50 +£11.53

*price indicative

Packaging Options:
RS Stock No.:
236-2687
Mfr. Part No.:
ABP2LANT030PGSA3XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Operating Pressure

206.843 kPa

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Series

ABP

Minimum Operating Pressure

206.843kPa

COO (Country of Origin):
CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.

24-bit digital I2C or SPI-compatible output

IoT (Internet of Things) ready Interface

Ultra-low power consumption

Calibrated over wide temperature range of -40°C to 110°C

Long-term stability as low as ±0.2 %FSS

Related links