Honeywell Piezoresistive Pressure Sensor, 103.421kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT
- RS Stock No.:
 - 236-2682
 - Mfr. Part No.:
 - ABP2LANT015PGSA3XX
 - Brand:
 - Honeywell
 
Bulk discount available
Subtotal (1 box of 55 units)*
£763.455
(exc. VAT)
£916.135
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Box*  | 
|---|---|---|
| 55 - 55 | £13.881 | £763.46 | 
| 110 + | £13.506 | £742.83 | 
*price indicative
- RS Stock No.:
 - 236-2682
 - Mfr. Part No.:
 - ABP2LANT015PGSA3XX
 - Brand:
 - Honeywell
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensors | |
| Maximum Overload Pressure | 1206.58kPa | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Maximum Operating Pressure | 103.421kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell  | ||
Sensor Type Gauge Pressure Sensors  | ||
Maximum Overload Pressure 1206.58kPa  | ||
Mounting Type Surface Mount  | ||
Package Type SMT  | ||
Pin Count 6  | ||
Maximum Operating Pressure 103.421kPa  | ||
- COO (Country of Origin):
 - CN
 
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.
24-bit digital I2C or SPI-compatible output
IoT (Internet of Things) ready interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS
IoT (Internet of Things) ready interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS
Related links
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 206.843kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 206.843kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 - Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
 
