Honeywell Piezoresistive Pressure SensorSurface 8 SMT

Bulk discount available

Subtotal 10 units (supplied in a box)*

£280.20

(exc. VAT)

£336.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship
Units
Per unit
10 - 24£28.02
25 - 49£27.33
50 +£26.64

*price indicative

Packaging Options:
RS Stock No.:
226-9795P
Mfr. Part No.:
SSCMRRV015PDAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

413kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

103 kPa

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Length

10mm

Series

SSC

Standards/Approvals

No

Height

13.75mm

Minimum Operating Pressure

-15psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.

Avoids additional customer calibration

Helps to improve system efficiency

Promotes system reliability and reduces potential system downtime

Detects most internal failures including burst sensors

Enables extended battery life.