Honeywell Piezoresistive Pressure Sensor, 1.25kPa Operating Max, Through-Hole Mount, 6-Pin, 206.83kPa Overload Max, DIP
- RS Stock No.:
- 226-9027
- Mfr. Part No.:
- ABP2DDAN005NDAA5XX
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£29.33
(exc. VAT)
£35.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 999,999,990 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £29.33 |
5 - 9 | £24.64 |
10 - 24 | £23.41 |
25 - 99 | £21.91 |
100 + | £20.62 |
*price indicative
- RS Stock No.:
- 226-9027
- Mfr. Part No.:
- ABP2DDAN005NDAA5XX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Maximum Overload Pressure | 206.83kPa | |
Mounting Type | Through Hole | |
Package Type | DIP | |
Pin Count | 6 | |
Maximum Operating Pressure | 1.25kPa | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 206.83kPa | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Maximum Operating Pressure 1.25kPa | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series are piezo resistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. This sensor IC have dual axial barbed port and the operating pressure is the ±5 inH20.
Total error band as low as ±1.5 %FSS
Long-term stability as low as ±0.2 %FSS
Wide operating temperature range of -40°C to 110°C
High burst pressures
Long-term stability as low as ±0.2 %FSS
Wide operating temperature range of -40°C to 110°C
High burst pressures
Related links
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 206.83kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 2.64kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 200kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 60kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 2.94kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 206.84kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 413kPa Overload Max, DIP