Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
187-4752
Mfr. Part No.:
BPS140-HG015P-1SG
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Sensor Type

Gauge Pressure Sensors

Pin Count

3

Dimensions

13.9 x 10.4 x 9.7mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
BPS pressure sensors are based on innovative MEMS technology which provides extremely accurate condition readings in a miniature package size. The sensing element is comprised of embedded piezoresistive elements bonded to a chemically etched silicon diaphragm.

Compensated output
Certain harsh media monitoring
Absolute and gauge types
Isolated on board electronics
Ceramic port
Applications
Industrial:
Refrigerant systems
Water level & pressure monitoring
Medical Devices(low/medium risk):
Diagnostic/analysis equipment
Heavy Equipment:
Oil & fuel systems
Exhaust gas pressure sensing