Bourns Low Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD
- RS Stock No.:
- 187-4734
- Mfr. Part No.:
- BPS120-AD0P15-2DG
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£26.63
(exc. VAT)
£31.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £26.63 |
5 - 9 | £24.42 |
10 - 24 | £23.21 |
25 + | £22.63 |
*price indicative
- RS Stock No.:
- 187-4734
- Mfr. Part No.:
- BPS120-AD0P15-2DG
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Sensor Type | Differential Pressure Sensors | |
Mounting Type | Surface Mount | |
Package Type | SMD | |
Pin Count | 8 | |
Dimensions | 12.7 x 13.8 x 8.4mm | |
Maximum Operating Pressure | 0.15psi | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Sensor Type Differential Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 8 | ||
Dimensions 12.7 x 13.8 x 8.4mm | ||
Maximum Operating Pressure 0.15psi | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
BPS pressure sensors are based on innovative MEMS technology which provides extremely accurate condition readings in a miniature package size. The sensing element is comprised of embedded piezoresistive elements bonded to a chemically etched silicon diaphragm.
Compensated digital output
Ultra-low pressure sensing
Digital I2C output
Gauge and differential types
For use in clean,dry air and non-corrosive gas environments
Applications
Industrial:
HVAC systems
Process monitoring
Packaging automation
Medical Devices (low/medium risk):
Diagnostic equipment
Analysis equipment
Ultra-low pressure sensing
Digital I2C output
Gauge and differential types
For use in clean,dry air and non-corrosive gas environments
Applications
Industrial:
HVAC systems
Process monitoring
Packaging automation
Medical Devices (low/medium risk):
Diagnostic equipment
Analysis equipment
Related links
- Bourns Low Pressure Sensor Surface Mount SMD
- Bourns Gauge Pressure Sensor Surface Mount SMD
- Bourns Gauge Pressure Sensor Surface Mount 1psi Overload Max, SMD
- Honeywell Low Pressure Sensor Surface Mount 20psi Overload Max, SMT
- Honeywell Low Pressure Sensor Surface Mount 20psi Overload Max, SMT
- NXP Low Pressure Sensor, 6kPa Operating Max
- NXP Low Pressure Sensor, 700kPa Operating Max
- NXP Low Pressure Sensor, 50kPa Operating Max