Bourns Gauge Pressure Sensor, 15psi Operating Max, 15psi Overload Max

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 250)

£27.957

(exc. VAT)

£33.548

(inc. VAT)

RS Stock No.:
183-7242
Mfr. Part No.:
BPS130-HA015P-1MG
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Sensor Type

Gauge Pressure Sensors

Maximum Overload Pressure

15psi

Dimensions

10.3 x 12.8 x 4.2mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
High pressure sensing: 15 PSI to 500 PSI (1 bar to 34.5 bar)
Extreme sensitivity and stability: Total Error Band of 2.5 % FS over a temperature range of –40 °C to 150 °C (Six-Sigma process)
Lifetime drift: 0.5 % FS
Media compatibility: harsh (air, liquid & gas)
Compensated analog output
Absolute and gauge options
Superior performance in high temperature/harsh media sensing applications
Compensated plug and play reduces development time
World-class technical support
Global supply chain
Applications
Transportation
Transmission fluid pressure
Fuel system pressure
Oil system pressure
EGR system pressure
DEF system
Manifold absolute pressure
Fuel rail system pressure
Industrial
HVAC system
Industrial automation
Process monitoring
Refrigerant systems
Water level and pressure
Medical Devices (low/medium risk)
Diagnostic equipment
Lab analysis equipment