Honeywell Pressure Sensor
- RS Stock No.:
- 169-7679
- Mfr. Part No.:
- 26PCCFA2G
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7679
- Mfr. Part No.:
- 26PCCFA2G
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Response Time | 1ms | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Response Time 1ms | ||
- COO (Country of Origin):
- CN
Temperature-compensated pressure sensors, series 26PC
Range of temperature-compensated pressure sensors with voltage output.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Related links
- Honeywell Pressure Sensor
- Honeywell Pressure Sensor 140 bar Overload Max
- Honeywell Low Pressure Sensor 0.35 bar Overload Max
- Honeywell Pressure Sensor 15psi Max Absolute Reading
- Honeywell Pressure Sensor 1.036bar Max Differential Reading
- Honeywell Pressure Sensor Differential Reading 124.5 mbar
- Honeywell Pressure Sensor 30psi Max Differential Reading
- Honeywell Pressure Sensor 50bar Max Absolute Reading
