Reliance RPZ Valve, 3/4 in BSP Male
- RS Stock No.:
- 794-8417
- Mfr. Part No.:
- RPZV250005
- Brand:
- Reliance Water Controls
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-8417
- Mfr. Part No.:
- RPZV250005
- Brand:
- Reliance Water Controls
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reliance Water Controls | |
| Connection | 3/4 in BSP Male | |
| Body Material | Brass | |
| Connection Gender | Male | |
| Connection Size | 3/4in | |
| Thread Standard or Connection Type | BSP | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Connection 3/4 in BSP Male | ||
Body Material Brass | ||
Connection Gender Male | ||
Connection Size 3/4in | ||
Thread Standard or Connection Type BSP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Pressure Reducing Valves
