Fluke FLK-729 150G FC -82.73 kPa, -12 psi, -0.82bar to 10.34 bar, 150 psi, 1034.21kPa Pressure Calibrator
- RS Stock No.:
- 144-5552
- Mfr. Part No.:
- FLK-729 150G FC
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5552
- Mfr. Part No.:
- FLK-729 150G FC
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 10.34 bar, 150 psi, 1034.21kPa | |
| Minimum Pressure Measurement | -82.73 kPa, -12 psi, -0.82bar | |
| Pressure Port Type | Differential | |
| Model Number p | FLK-729 150G FC | |
| Data Logging | Yes | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Maximum Operating Temperature | +50 °C, +50°C | |
| Minimum Operating Temperature | 0 °C, -10°C | |
| Weight | 3kg | |
| Dimensions | 172.7 x 70 x 279.4mm | |
| Height | 279.4mm | |
| Length | 172.7mm | |
| Width | 70mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 10.34 bar, 150 psi, 1034.21kPa | ||
Minimum Pressure Measurement -82.73 kPa, -12 psi, -0.82bar | ||
Pressure Port Type Differential | ||
Model Number p FLK-729 150G FC | ||
Data Logging Yes | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Maximum Operating Temperature +50 °C, +50°C | ||
Minimum Operating Temperature 0 °C, -10°C | ||
Weight 3kg | ||
Dimensions 172.7 x 70 x 279.4mm | ||
Height 279.4mm | ||
Length 172.7mm | ||
Width 70mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 729 Pressure Calibrator
Fluke 729 Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 makes it easier than ever. Featuring an internal electric pump that provides automatic pressure generation and regulation in an easy-to-use, rugged, portable package.
The 729 allows you to type in a target pressure, and the calibrator will automatically pump to the desired set-point. Then, internal fine adjustment control automatically stabilises the pressure at the requested value. Fluke 729 can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level.
Built-in HART communication capabilities enable HART transmitter mA adjustments, simple HART configuration and the ability to adjust to applied 0% and 100% values. Upload and manage documented calibration results with DPCTrack2™ Calibration Management Software. Making it easy to manage your instrumentation, create scheduled tests and reports, and manage calibration data.
With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi (10 bar, 1 MPa) and 300 psi (20 bar, 2 MPa).
Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.
Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.
Features and Benefits
Automatic pressure generation and regulation to 300 psi
Easily document the process using on-board test templates
Automatic internal fine-pressure adjustment
Measure, source and simulate 4 mA to 20 mA signals
24 V loop power for powering transmitters for tests
Bright dual/triple-channel colour graphical display
HART communication for testing HART smart transmitters
Built-in leak testing for verifying test setups for leakage
Rugged portable design with standard 3-year warranty
Fluke Connect® App compatibility on FC Models
Measure temperature with optional 720RTD probe
Measure V dc for testing 1 V dc to 5 V dc output transmitters
Compatible with 700 Series and 750 Series pressure modules
Upload documented test results to DPCTrack2™ Calibration Management Software
Innovative semi-rigid carrying case designed for field work
Fluke Connect
Save time and improve the reliability of your maintenance data by wirelessly syncing measurements using the Fluke Connect® system
Preventive maintenance simplified. Rework eliminated.
Eliminate data-entry errors by saving measurements directly from the tool and associating them with the work order, report or asset record
Maximise uptime and make confident maintenance decisions with data you can trust and trace
Access baseline, historical and current measurements by asset
Move away from clipboards, notebooks and multiple spreadsheets with a wireless one-step measurement transfer
Share your measurement data using ShareLiveTM video calls and emails
