Honeywell Thermoplastic 0.5/4.5 V 7.8 mm 312 Hz Position Sensor, 0.045A, Screw, IP67, IP69K

Subtotal (1 unit)*

£564.55

(exc. VAT)

£677.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£564.55

*price indicative

RS Stock No.:
213-2763
Mfr. Part No.:
SPS-A100D-HAWS
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Position Sensor

Output Type

0.5/4.5 V

Detection Range

7.8 mm

Switching Frequency

312Hz

Terminal Type

Flying Lead

Mount Type

Screw

Switching Current

0.045A

Minimum Operating Temperature

-40°C

Housing Material

Thermoplastic

IP Rating

IP67, IP69K

Maximum Operating Temperature

85°C

Series

SPS

Standards/Approvals

CE

RoHS Status: Exempt

The Honeywell SMART Arc Position Sensor is one of the most durable, adaptable, lightweight, and non-contact position sensors available, enabling absolute position sensing with enhanced accuracy.

Reliable, Durable

Easy to install

Rugged and flexible

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy