DeWALT DE9135R-GB Drill Charger, 7.2 V, 18 V for use with Dewalt 7.2 → 18 V NiCd/NiMH/Li-ion Batteries

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each

£40.91

(exc. VAT)

£49.09

(inc. VAT)

RS Stock No.:
471-077
Mfr. Part No.:
DE9135R-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Battery Type

Li-ion, NiCd, NiMH

For Use With

Dewalt 7.2 → 18 V NiCd/NiMH/Li-ion Batteries

Charger Voltage

7.2 V, 18 V

Charger Current

3A

Supply Voltage

230V