STMicroelectronics VND1NV04TR-E, OMNIFET: Fully Autoprotected Power MOSFET Power Switch IC 3-Pin, TO-252

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-1565
Mfr. Part No.:
VND1NV04TR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

OMNIFET: Fully Autoprotected Power MOSFET

Maximum Operating Supply Voltage

40 V

Maximum Operating Current

1.7A

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Dimensions

6.6 x 6.2 x 2.4mm

OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics


The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.

Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp


Intelligent Power Switches, STMicroelectronics