onsemi FPF2108, MOSFET Load Switch Power Switch IC 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-8941
Mfr. Part No.:
FPF2108
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

MOSFET Load Switch

Switch On Resistance

200 mΩ @ 3.3 V

Number of Outputs

1

Power Rating

667mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.7 x 1.25mm

Advanced Current Limited Load Switches, Fairchild Semiconductor



Advanced Load Switches, Fairchild Semiconductor